Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
4,160 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr1.840 |
10+ | kr1.120 |
100+ | kr1.040 |
500+ | kr0.934 |
1000+ | kr0.868 |
5000+ | kr0.753 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr9.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoMBR230S1F-7
Order Code3405045
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current2A
Diode ConfigurationSingle
Diode Case StyleSOD-123F
No. of Pins2Pins
Forward Voltage Max420mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2024)
Product Overview
MBR230S1F-7 is a surface-mount, schottky barrier rectifier. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. Typical applications are AC-DC and DC-DC converters, reverse battery protection, and “O-ring” of multiple supply voltages and any other application where performance and size are critical.
- Low forward voltage (VF) minimizes conduction losses and improves efficiency
- Guard ring die construction for transient protection
- RMS reverse voltage is 21V at TA = +25°C
- Average rectified output current is 2.0A at TA = +25°C
- Operating temperature range from -55 to +125°C
- Reverse breakdown voltage is 30V min at IR = 1.0mA, TA = +25°C
- Forward voltage drop is 0.31V typ at IF = 1.0A, TA = +25°C
- Leakage current is 0.3mA typ at VR = 30V, TA = +25°C
- Total capacitance is 75pF typ at VR = 10V, f = 1.0MHz, TA = +25°C
- SOD123F case
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
2A
Diode Case Style
SOD-123F
Forward Voltage Max
420mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
Product traceability