Print Page
Image is for illustrative purposes only. Please refer to product description.
2,385 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr3.520 |
10+ | kr2.360 |
100+ | kr1.140 |
500+ | kr1.120 |
1000+ | kr1.110 |
5000+ | kr0.948 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr17.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDT1240A-04LP-7
Order Code3946176
Technical Datasheet
Clamping Voltage Vc Max9.5V
Diode Case StyleUDFN2510
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd350mW
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DT1240A-04LP-7 is a 4 channel low capacitance TVS diode array in a 10 pin U-DFN2510 package. The DT1240A-04LP is a high-performance device suitable for protecting four high-speed I/Os. These devices are assembled in U-DFN2510-10 and U-DFN2510-10 (Type CJ) packages and have high ESD surge capability and low capacitance. Typically used at high-speed ports such as USB2.0, USB3.0, USB3.1, IEEE1394 (Firewire®, iLink), Serial ATA, DVI™, HDMI™1.4, HDMI™2.0 and PCI™.
- Peak pulse current is 5.5A
- Clamping voltage: 7.5V at 10A 100ns, TLP 8.2V at 5.5A (8μs/20μs)
- IEC 61000-4-2 (ESD): Air – ±16KV, Contact – ±14KV
- IEC 61000-4-5 (lighting): 5.5A (8/20µs)
- 4 channels of ESD protection
- Low channel input capacitance of 0.55pF typical
- TLP dynamic resistance: 0.2ohm
Technical Specifications
Clamping Voltage Vc Max
9.5V
No. of Pins
10Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
-
Diode Case Style
UDFN2510
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability