Print Page
Image is for illustrative purposes only. Please refer to product description.
1,489 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr8.520 |
10+ | kr5.240 |
100+ | kr4.060 |
500+ | kr3.540 |
1000+ | kr2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr8.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT3009UDT-7
Order Code3619754
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel30V
Drain Source Voltage Vds P Channel30V
Continuous Drain Current Id N Channel10.6A
Continuous Drain Current Id P Channel10.6A
Drain Source On State Resistance N Channel8600µohm
Drain Source On State Resistance P Channel8600µohm
Transistor Case StyleV-DFN3030
No. of Pins8Pins
Power Dissipation N Channel1.1W
Power Dissipation P Channel1.1W
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id P Channel
10.6A
Drain Source On State Resistance P Channel
8600µohm
No. of Pins
8Pins
Power Dissipation P Channel
1.1W
Product Range
-
MSL
-
Drain Source Voltage Vds N Channel
30V
Continuous Drain Current Id N Channel
10.6A
Drain Source On State Resistance N Channel
8600µohm
Transistor Case Style
V-DFN3030
Power Dissipation N Channel
1.1W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability