Print Page
Image is for illustrative purposes only. Please refer to product description.
1,972 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr13.710 |
| 10+ | kr8.590 |
| 100+ | kr5.660 |
| 500+ | kr4.490 |
| 1000+ | kr3.990 |
| 5000+ | kr3.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr13.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2005UFG-7
Order Code3943704
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id89A
Drain Source On State Resistance3500µohm
Transistor Case StylePowerDI 3333
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation48W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
89A
Transistor Case Style
PowerDI 3333
Rds(on) Test Voltage
4.5V
Power Dissipation
48W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
3500µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
No. of Pins
8Pins
Product Range
-
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability