Print Page
Image is for illustrative purposes only. Please refer to product description.
934 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr7.200 |
10+ | kr4.880 |
100+ | kr3.280 |
500+ | kr2.500 |
1000+ | kr2.250 |
5000+ | kr1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr36.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN61D8LVT-7
Order Code3944127
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel630mA
Continuous Drain Current Id P Channel630mA
Drain Source On State Resistance N Channel1.1ohm
Drain Source On State Resistance P Channel1.1ohm
Transistor Case StyleTSOT-26
No. of Pins6Pins
Power Dissipation N Channel1.09W
Power Dissipation P Channel1.09W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
630mA
Drain Source On State Resistance P Channel
1.1ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.09W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
630mA
Drain Source On State Resistance N Channel
1.1ohm
Transistor Case Style
TSOT-26
Power Dissipation N Channel
1.09W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability