Print Page
Image is for illustrative purposes only. Please refer to product description.
1,755 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr7.030 |
10+ | kr4.360 |
100+ | kr2.790 |
500+ | kr2.140 |
1000+ | kr1.870 |
5000+ | kr1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr35.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN2019UTS-13
Order Code3944092
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel5.4A
Continuous Drain Current Id P Channel5.4A
Drain Source On State Resistance N Channel0.0155ohm
Drain Source On State Resistance P Channel0.0155ohm
Transistor Case StyleTSSOP
No. of Pins8Pins
Power Dissipation N Channel780mW
Power Dissipation P Channel780mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
5.4A
Drain Source On State Resistance P Channel
0.0155ohm
No. of Pins
8Pins
Power Dissipation P Channel
780mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Continuous Drain Current Id N Channel
5.4A
Drain Source On State Resistance N Channel
0.0155ohm
Transistor Case Style
TSSOP
Power Dissipation N Channel
780mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability