Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2098T
Order Code493521
Product Range2000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIGITRON
Manufacturer Part No2098T
Order Code493521
Product Range2000 Series
Technical Datasheet
Temperature Measuring Range-750°C to +1750°C
External Height155mm
External Width67mm
External Depth40mm
Product Range2000 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 2000 Series provides precise, stable readings, even in demanding environments are simple to operate, fast reliable and built to last. Some measurements take minutes using standard thermometers due to poor thermal conductivity in the item being measured. Often a highly accurate answer is not required and an indicative answer showing that the reading is above or below a desired threshold will suffice. Digitron's unique SpeedRead<gt/><gt/> function will offer an answer in 14 seconds or, if such a prediction cannot be made, revert back to a standard accuracy thermometer automatically.
- SpeedRead for quicker indicative readings
- Logging mode for storage, retrieval and output of readings
- Long battery life: typically 500 hours
- Wide temperature ranges -250°C to +1750°C/-418°F to +3182°F
- Accurate performance: 0.2% of reading
- For type K,T,J,N,R, and S thermocouples, PT100 and Thermistor sensors
- Robust case for long life in harsh environments
- 2 year warranty
- Selectable auto switch-off
- Automatic zero calibration for added accuracy
- Last settings memorised
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Temperature Measuring Range
-750°C to +1750°C
External Width
67mm
Product Range
2000 Series
External Height
155mm
External Depth
40mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325