Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIGITRON
Manufacturer Part No2081P
Order Code493879
Product Range2000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIGITRON
Manufacturer Part No2081P
Order Code493879
Product Range2000 Series
Technical Datasheet
Pressure Measuring Range0mbar to 130mbar
Resolution (in H2O)-
Accuracy0.15%
Response Time12min
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range2000 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 2000 Series of pressure instruments offer a wide range of hand-held manometers. Easy to operate, reliable and built to last, the 2000 Series has been developed in order to meet the performance and cost demands of today's markets.
- Pressure range of 130mbar
- Logging and leak testing
- Autoranging displays for precise readings
- Selectable auto switch-off
- 2 year warranty
- Overrange protection
- IP67 (1m depth for 30 mins) BSI Cert 229/000132
- Negative and positive reading
Applications
Sensing & Instrumentation, Test & Measurement
Technical Specifications
Pressure Measuring Range
0mbar to 130mbar
Accuracy
0.15%
Operating Temperature Min
0°C
Product Range
2000 Series
Resolution (in H2O)
-
Response Time
12min
Operating Temperature Max
50°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32