Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoHUC60-00 TG100
Order Code4130881
Technical Datasheet
Signal Generator Type-
No. of Channels1 Channel
Product Range-
Bandwidth1MHz
Signal Generator Modulation-
Manufacturer Warranty-
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Signal Generator Type
-
Product Range
-
Signal Generator Modulation
-
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
1MHz
Manufacturer Warranty
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.24