Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No801-1030-0333-504
Order Code1191007
Technical Datasheet
Lamp Base TypeMidget Flange
Mounting Hole Dia11.9mm
Current Rating-
Supply Voltage28V
Lens ShapeRound
Product Range-
SVHCLead
Technical Specifications
Lamp Base Type
Midget Flange
Current Rating
-
Lens Shape
Round
SVHC
Lead
Mounting Hole Dia
11.9mm
Supply Voltage
28V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608