Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No5988810307F
Order Code2748720RL
Product RangeMicro LED 598
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
100+ | kr13.810 |
500+ | kr12.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
kr1,431.00 (ex VAT)
A kr50.00 re-reeling charge will be added for this product
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No5988810307F
Order Code2748720RL
Product RangeMicro LED 598
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle160°
Lens ShapeDome
Forward Current / ColourR 20mA, G 20mA, B 20mA
Luminous Intensity / ColourR 60mcd, G 120mcd, B 90mcd
Forward Voltage / ColourR 2.2V, G 3.2V, B 3.2V
Wavelength / ColourR 635nm, G 525nm, B 470nm
Product RangeMicro LED 598
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 5988810307F is a Micro LED® surface-mount LED made of AlInGaP/InGaN. The Micro LED® SMD LED provides one of the industry wide ranges of discrete LED. It is compatible with infrared reflow processes and JEDEC standards. It helps to eliminate mixed technology PC board processing. It can be used with Dialight's wide-range of Optopipe® series light pipes.
- Non-diffused lens
- 10µA at Vr=5V Reverse current
- 260° for 10 seconds Solder temperature
- -40 to 100°C Operating temperature range
Applications
Communications & Networking, Wireless, Test & Measurement, Automation & Process Control, Medical, Portable Devices
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Dome
Luminous Intensity / Colour
R 60mcd, G 120mcd, B 90mcd
Wavelength / Colour
R 635nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
160°
Forward Current / Colour
R 20mA, G 20mA, B 20mA
Forward Voltage / Colour
R 2.2V, G 3.2V, B 3.2V
Product Range
Micro LED 598
MSL
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000035