Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-4538-1431-630F
Order Code1736126
Product Range507 Series
Technical Datasheet
127 In Stock
127 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr86.880 |
5+ | kr77.530 |
10+ | kr67.850 |
25+ | kr63.070 |
50+ | kr59.150 |
100+ | kr55.130 |
250+ | kr52.520 |
Price for:Each
Minimum: 1
Multiple: 1
kr86.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-4538-1431-630F
Order Code1736126
Product Range507 Series
Technical Datasheet
Supply Voltage110V
Lamp Base TypeBi-Pin
Illumination ColourRed
Mounting Hole Dia25.1mm
Lens ShapeDome
Current Rating1.2mA
Product Range507 Series
Technical Specifications
Supply Voltage
110V
Illumination Colour
Red
Lens Shape
Dome
Product Range
507 Series
Lamp Base Type
Bi-Pin
Mounting Hole Dia
25.1mm
Current Rating
1.2mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001198
Product traceability