Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-8072-3333-504F
Order Code1850725
Product Range249 Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-8072-3333-504F
Order Code1850725
Product Range249 Series
Technical Datasheet
LED ColourYellow
Operating Voltage28VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity75mcd
IP / NEMA RatingNot Rated
Product Range249 Series
Technical Specifications
LED Colour
Yellow
Mounting Hole Dia
9.53mm
Luminous Intensity
75mcd
Product Range
249 Series
Operating Voltage
28VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability