Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No249-7968-3732-504F
Order Code1868142
Product Range249 Series
Technical Datasheet
44 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr115.920 |
5+ | kr112.650 |
10+ | kr109.280 |
25+ | kr96.780 |
50+ | kr91.230 |
100+ | kr85.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr115.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No249-7968-3732-504F
Order Code1868142
Product Range249 Series
Technical Datasheet
LED ColourGreen
Operating Voltage5VDC
Mounting Hole Dia9.53mm
Forward Current If20mA
Luminous Intensity100mcd
IP / NEMA RatingNot Rated
Product Range249 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
9.53mm
Luminous Intensity
100mcd
Product Range
249 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005881