Print Page
Image is for illustrative purposes only. Please refer to product description.
61 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr81.010 |
5+ | kr74.490 |
10+ | kr67.740 |
25+ | kr58.720 |
50+ | kr56.440 |
100+ | kr54.370 |
250+ | kr52.960 |
Price for:Each
Minimum: 1
Multiple: 1
kr81.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No128-0931-003
Order Code5055209
Technical Datasheet
Indicator Lens ColourRed
Lens Shape-
Mounting Hole Dia0.469"
Accessory Type-
For Use With128 Series Sub Miniature Panel Mount Indicators
Product Range-
Technical Specifications
Indicator Lens Colour
Red
Mounting Hole Dia
0.469"
For Use With
128 Series Sub Miniature Panel Mount Indicators
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499