Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0567
Order Code4733257
Also Known AsGTIN UPC EAN: 6959420923809
Your Part Number
Technical Datasheet
20 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr68.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr68.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0567
Order Code4733257
Also Known AsGTIN UPC EAN: 6959420923809
Technical Datasheet
Silicon ManufacturerWinsen
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberGM-802B
Kit ContentsMEMS NH3 Sensing Breakout Board GM-802B, 2.54mm Pitch Header Pin
For Use WithDFRduino UNO R3 Boards
SVHCNo SVHC (25-Jun-2025)
Product Overview
SEN0567 is a Fermion: NH3 Gas Sensor – Ammonia Detector breakout board. This compact MEMS ammonia sensor with low power consumption, fast response, and qualitative measurement for applications like cold storage and odour monitoring. Prevent toxic ammonia (NH3) exposure with the Fermion MEMS NH3 sensor, a high-sensitivity detector for 1-300ppm gas concentrations it is designed for cold storage, aquaculture, and industrial safety.
- Operating voltage range from 3.3 to 5V
- Operating current of< 20mA
- Analog voltage output signal
- Sensitivity: R0(in air)/Rs(in 50ppm NH3) ≥ 3
- Operating temperature range from -10 to 50°C
- Operating humidity: 15-90%RH (non-condensing)
- Lifespan: ≥5 years (in air)
- Dimension:13×13 x 2.5mm/0.0.51×0.51x0.1"
Contents
Sensor breakout and header pin
Technical Specifications
Silicon Manufacturer
Winsen
Core Architecture
-
Silicon Core Number
GM-802B
For Use With
DFRduino UNO R3 Boards
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
MEMS NH3 Sensing Breakout Board GM-802B, 2.54mm Pitch Header Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02