Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoDFR0924
Order Code4733225
Also Known AsGTIN UPC EAN: 6959420922437
Your Part Number
Technical Datasheet
14 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr181.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr181.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0924
Order Code4733225
Also Known AsGTIN UPC EAN: 6959420922437
Technical Datasheet
Add-On-Card & Module TypeTerminal Block Expansion Board
For Use WithRaspberry Pi Pico/Pico 2 Microcontroller Boards
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
DFR0924 is a terminal block board for Raspberry Pi Pico / Pico 2. This Raspberry Pi Pico / Pico 2 terminal expansion board is just right for makers who love using terminal blocks for wiring up their projects. The board has all pins of Pico broken out into terminal blocks and provides users with additional GDI, 5V output, and 7-24 power input. Each port is labelled with clear silkscreens. All terminal blocks (except GND) have LED indicators for status indicating, which can be turned off using the onboard switch when not required.
- Terminal blocks, make connections more stable and reliable
- All pins of the main board are broken out
- External voltage input range from 7-24V
- Clear colour silkscreens
- GDI for connecting the display
- Terminal block status indicator
- Terminal block status indicator switch
- GPIO x27, GND x5, 5V Port x2, 3.3V Port x2, port LED indicator x35, blue port LED indicator colour
- Default ON port indicator: 3.3V, 5V, VSYS, VBUS, VREF
- Dimension (without package): 61mmx93.5mm/2.40x3.68"
Technical Specifications
Add-On-Card & Module Type
Terminal Block Expansion Board
Product Range
-
For Use With
Raspberry Pi Pico/Pico 2 Microcontroller Boards
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06