Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD34-24-31SE
Order Code3221071
Product RangeHD30
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr461.340 |
5+ | kr403.720 |
10+ | kr334.430 |
25+ | kr299.900 |
50+ | kr276.810 |
100+ | kr258.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr461.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD34-24-31SE
Order Code3221071
Product RangeHD30
Product RangeHD30
No. of Positions31Ways
For Use WithAMP HD30 Series Size 16 Socket Contacts
Connector Body MaterialAluminium Body
IP RatingIP67, IP68
Voltage Rating240V
Current Rating13A
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HD30
No. of Positions
31Ways
Connector Body Material
Aluminium Body
Voltage Rating
240V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP HD30 Series Size 16 Socket Contacts
IP Rating
IP67, IP68
Current Rating
13A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06501
Product traceability