Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1060-16-0122-PS
Order Code2673253
Product RangeDT
Also Known As1060-16-0122
Technical Datasheet
27,466 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr2.170 |
500+ | kr1.900 |
1000+ | kr1.580 |
2500+ | kr1.410 |
5000+ | kr1.310 |
10000+ | kr1.260 |
Price for:Each
Minimum: 100
Multiple: 100
kr217.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No1060-16-0122-PS
Order Code2673253
Product RangeDT
Also Known As1060-16-0122
Technical Datasheet
Product RangeDT
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingNickel Plated Contacts
For Use WithDeutsch DT Series Receptacle Connectors
Wire Size AWG Min18AWG
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1060-16-0122-PS is a stamped and formed Pin Contact with nickel plated finish. The DT series silver color contact accepts 14 to 18AWG wire and mates with all the DT series sockets. It fits to all the DT series receptacles, DT series pin types and sizes may be mixed within connectors.
- 13A Continuous rated current
Applications
Industrial
Technical Specifications
Product Range
DT
Contact Termination Type
Crimp
Contact Plating
Nickel Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
Deutsch DT Series Receptacle Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability