Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD34-24-16PN
Order Code3221068
Product RangeHD30
No Longer Stocked
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoHD34-24-16PN
Order Code3221068
Product RangeHD30
Product RangeHD30
No. of Positions16Ways
For Use WithAMP HD30 Series Size 12 Pin Contacts
Connector Body MaterialAluminium Body
IP RatingIP67, IP68
Voltage Rating240V
Current Rating25A
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
HD30
No. of Positions
16Ways
Connector Body Material
Aluminium Body
Voltage Rating
240V
SVHC
To Be Advised
Gender
Receptacle
For Use With
AMP HD30 Series Size 12 Pin Contacts
IP Rating
IP67, IP68
Current Rating
25A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06049
Product traceability