register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | kr580.250 |
5+ | kr575.550 |
10+ | kr570.740 |
Product Information
Product Overview
PMF-4V320WCGB is a PMF panel mount power supply which is currently offers nominal output voltages of 4.2V. These power supply units come with universal AC input from 85VAC to 264VAC and wide operating temperature of -10°C to +70°C. The built-in active PFC provides high power factor and conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D. This versatile series has two different connector options to satisfy different application needs. Remote ON/OFF function is also available for the PMF series. All PMF power supplies conform to major international safety standards including IEC/EN/UL 62368-1 standards and are fully compliant with RoHS directive for environmental protection. It includes overvoltage, overcurrent, overload, short circuit protection. Application includes buildings, machine, process, factory automation, LED lighting.
- Rated output current is 55A, output power is 231W
- Typical efficiency at 100% load is 76.5% at 230VAC
- Enclosed package time, front face connector type, no remote ON/OFF(option)
- Built-in active PFC and automatic fan speed control
- Full corrosion resistant aluminium casing
- Conforms to harmonic current IEC/EN/BS EN 61000-3-2, class A and class D
- Cold start -20°C at 100% load (231W), remote ON/OFF is available as an option
- Operating temperature range from -10°C to +70°C (cold start at -20°C)
- Dimension (L x W x H) is 215 x 115 x 50mm
Technical Specifications
ITE
231W
55A
-
-
-
Adjustable, Fixed
To Be Advised
1Outputs
4.2VDC
-
-
-
85V AC to 264V AC
PMF Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate