Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoSH1006-D
Order Code3104350
Product RangeSH1006 Series
Standoff MaterialNylon (Polyamide)
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length35mm
Overall Length43mm
External Width12mm
Product RangeSH1006 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Standoff Material
Nylon (Polyamide)
Thread Size - Imperial
-
Body Length
35mm
External Width
12mm
SVHC
No SVHC (17-Jan-2023)
Thread Size - Metric
M5
Standoff Type
Hex Male-Female
Overall Length
43mm
Product Range
SH1006 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072