Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY14B104NA-ZS25XI
Order Code2772933
Also Known AsSP005640717, CY14B104NA-ZS25XI
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 675+ | kr362.900 |
Price for:Each
Minimum: 675
Multiple: 675
kr244,957.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY14B104NA-ZS25XI
Order Code2772933
Also Known AsSP005640717, CY14B104NA-ZS25XI
Technical Datasheet
Memory Density4Mbit
Memory Configuration256K x 16bit
Read Access Time25ns
Write Access Time25ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
IC Case / PackageTSOP-II
No. of Pins44Pins
InterfacesParallel
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4Mbit (256K × 16) nvSRAM
- 25ns access times
- Hands-off automatic STORE on power-down with only a small capacitor
- STORE to QuantumTrap non-volatile elements initiated by s/w, device pin or autostore on power-down
- RECALL to SRAM initiated by software or power-up
- Infinite read, write, and recall cycles
- 1 million STORE cycles to QuantumTrap
- 20-year data retention
- Single 3V +20%, –10% operation
- Industrial temperature
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory Density
4Mbit
Read Access Time
25ns
Supply Voltage Min
2.7V
IC Case / Package
TSOP-II
Interfaces
Parallel
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Configuration
256K x 16bit
Write Access Time
25ns
Supply Voltage Max
3.6V
No. of Pins
44Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454