Print Page
Image is for illustrative purposes only. Please refer to product description.
2,000 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr38.840 |
| 10+ | kr31.110 |
| 25+ | kr30.680 |
| 50+ | kr30.350 |
| 100+ | kr29.920 |
| 500+ | kr27.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr38.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoMUN12AD03-SECM
Order Code4729510
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeMicro Module
Output Power Max16.5W
Output Voltage Min800mV
Output Voltage Max5.5V
Output Current Max3A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.5V
Input Voltage DC Max17V
Height1.7mm
Depth3mm
Width2.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
Output Power Max
16.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Depth
3mm
Product Range
-
DC / DC Converter Type
Micro Module
Output Voltage Min
800mV
Output Current Max
3A
Input Voltage DC Min
4.5V
Height
1.7mm
Width
2.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333