Print Page
PYBE30-Q48-S12H-DIN
Isolated DIN Rail Mount DC/DC Converter, With Heatsink, ITE, 4:1, 30 W, 1 Output, 12 VDC, 2.5 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-S12H-DIN
Order Code4293632
Product RangePYBE30 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPYBE30-Q48-S12H-DIN
Order Code4293632
Product RangePYBE30 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom48V
Width31.5mm
Height76mm
Depth22.2mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangePYBE30 Series
SVHCTo Be Advised
Product Overview
PYBE30-Q48-S12H-DIN is a PYBE30 series high efficiency isolated DC/DC converter with heatsink. It is housed in a compact DIN rail package designed for easy installation in control cabinets. Supporting a 4:1 input range, single regulated output, and an operating temperature range of -40 to +85°C, this is encapsulated, DIN rail DC/DC converter provide a rugged solution for use in harsh environments including factory automation and industrial control applications. It includes over voltage, over current, short circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, certified to 60950: UL.
- 48VDC typical input voltage, 12VDC output voltage
- 0 to 2500mA output current range, 30W maximum output power
- 88% typical efficiency (measured at nominal input voltage, full load)
- Industry standard pin-out, 1500VDC isolation
- 300KHz typical switching frequency (PWM mode)
- Aluminium alloy case material
- 2 years limited warranty
- Dimension is 76.00 x 31.50 x 29.90mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Voltage - Output 1
12VDC
Output Voltage - Output 2
-
Output Regulation
Regulated
DC / DC Converter Output Type
Fixed
Width
31.5mm
Depth
22.2mm
Input Voltage DC Max
75V
SVHC
To Be Advised
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
48V
Height
76mm
Input Voltage DC Min
18V
Product Range
PYBE30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08