Print Page
PQDE6W-Q110-S12-DIN
Isolated DIN Rail Mount DC/DC Converter, ITE, 4:1, 6 W, 1 Output, 12 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPQDE6W-Q110-S12-DIN
Order Code3594979
Product RangePQDE6W-Q110 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCUI
Manufacturer Part NoPQDE6W-Q110-S12-DIN
Order Code3594979
Product RangePQDE6W-Q110 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
DC / DC Converter Output TypeFixed
Input Voltage DC Nom110V
Width31.5mm
Height29.8mm
Depth76mm
Input Voltage DC Min40V
Input Voltage DC Max160V
Product RangePQDE6W-Q110 Series
SVHCLead (19-Jan-2021)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed
Width
31.5mm
Depth
76mm
Input Voltage DC Max
160V
SVHC
Lead (19-Jan-2021)
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
2.25kV
Input Voltage DC Nom
110V
Height
29.8mm
Input Voltage DC Min
40V
Product Range
PQDE6W-Q110 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056