Print Page
ATS08ASM-1
Crystal, 8 MHz, Through Hole, 11.1mm x 4.83mm, 50 ppm, 20 pF, 30 ppm, ATS-SM Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part NoATS08ASM-1
Order Code3805467
Product RangeATS-SM Series
Technical Datasheet
2,225 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr3.080 |
10+ | kr3.070 |
25+ | kr3.060 |
50+ | kr3.040 |
100+ | kr3.030 |
500+ | kr3.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr3.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part NoATS08ASM-1
Order Code3805467
Product RangeATS-SM Series
Technical Datasheet
Frequency Nom8MHz
Crystal CaseThrough Hole, 11.1mm x 4.83mm
Frequency Stability + / -50ppm
Load Capacitance20pF
Frequency Tolerance + / -30ppm
Product RangeATS-SM Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
8MHz
Frequency Stability + / -
50ppm
Frequency Tolerance + / -
30ppm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Crystal Case
Through Hole, 11.1mm x 4.83mm
Load Capacitance
20pF
Product Range
ATS-SM Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002