Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCX380D5
Order Code1936524
Product RangeMCX
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr349.540 |
5+ | kr342.530 |
10+ | kr335.510 |
20+ | kr328.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr349.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMCX380D5
Order Code1936524
Product RangeMCX
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max530VAC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min48VAC
Control Voltage Min4VDC
Control Voltage Max15VDC
Product RangeMCX
Product Overview
The MCX series PCB-mount Solid State Relay with SCR output for heavy industrial loads. It has zero-crossing (resistive loads) or random-fire (inductive loads) output.
- AC or DC control
- Plastic encapsulated
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
530VAC
Relay Terminals
Through Hole
Operating Voltage Min
48VAC
Control Voltage Max
15VDC
Load Current
5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
MCX
Technical Docs (2)
Alternatives for MCX380D5
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02