Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88827125.
Order Code2318710
Product RangeMBR1 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCROUZET
Manufacturer Part No88827125.
Order Code2318710
Product RangeMBR1 Series
Technical Datasheet
Product RangeMBR1 Series
Timer FunctionsTiming on Impulse One Shot
Time Min0.1s
Time Max0
No. of Timing Ranges0
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom8A
Connection / TerminationScrew Terminals
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
MBR1 Series
Time Min
0.1s
No. of Timing Ranges
0
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Timing on Impulse One Shot
Time Max
0
Timer Output
1 Changeover Relay
Current Rating Nom
8A
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074164