Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPCBLU-L1-0000-00V01
Order Code1846639RL
Product RangeXLamp XP-C
Technical Datasheet
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPCBLU-L1-0000-00V01
Order Code1846639RL
Product RangeXLamp XP-C
Technical Datasheet
Product RangeXLamp XP-C
Viewing Angle125°
Automotive Qualification Standard-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The XLamp XP-C series LED combines the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. The XLamp XP-C LED continues Cree's history of innovation in LEDs for lighting applications with wide viewing angle, symmetrical package, unlimited floor life and electrically neutral thermal path. Cree XLamp LEDs bring high performance and quality of light to a wide range of lighting applications, including colour-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
- Available in white (2600 to 10,000K CCT), royal blue, blue, green, amber, red-orange, red
- Maximum drive current up to 500mA
- Low thermal resistance as low as 10°C/W
- 110 to 125° Wide viewing angle
- Unlimited floor life at <=30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
Lighting, Industrial, Portable Devices, Commercial
Technical Specifications
Product Range
XLamp XP-C
Automotive Qualification Standard
-
Viewing Angle
125°
SVHC
No SVHC (15-Jun-2015)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001