Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoWMA100F-12
Order Code4459862
Product RangeWMA Series
Technical Datasheet
19 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr413.020 |
| 5+ | kr408.800 |
| 10+ | kr404.480 |
| 50+ | kr385.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr413.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoWMA100F-12
Order Code4459862
Product RangeWMA Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max100.8W
Output Voltage - Output 112V
Output Current - Output 18.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangeWMA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
WMA100F-12 is a WMA series medical type, AC-DC power supply. Approved by UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), EN62368-1, ANSI/AAMI ES60601-1, C-UL (equivalent to CAN/CSA-C22.2 No.60601-1), EN60601-1 3rd, EN61558-2-16 (OVC III), complies with IEC60601-1-2 4th Ed.
- Medical isolation grade 2MOPP, low-profile, economical design
- Overcurrent and overvoltage protection
- Input voltage range from 85 to 264VAC, 100.8W max output wattage
- 12V output voltage, 8.4A output voltage
- 84% (115V)/87% (230V) typical application
- 4,000VAC isolation (1min, input-output, 10mA, 500VDC) 2MOPP
- 5-year warranty
- Case size (W x H x D) is 30 x 97 x 129mm
- Operating temperature range from -20 to 70°C
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
100.8W
Output Current - Output 1
8.4A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
WMA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3