Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoPJMA1500F-36
Order Code4459851
Product RangePJMA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr7,607.310 |
| 2+ | kr6,045.000 |
| 5+ | kr7,064.010 |
| 10+ | kr6,593.030 |
Price for:Each
Minimum: 2
Multiple: 2
kr12,090.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPJMA1500F-36
Order Code4459851
Product RangePJMA Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1Outputs
Output Power Max1.512kW
Output Voltage - Output 136V
Output Current - Output 142A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePJMA Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
PJMA1500F-36 is a PJMA1500F series medical type enclosed power supply. Approved by ANSI/AAMI ES60601-1, EN60601-1 3rd safety approval.
- Universal input voltage range from 85 - 264 VAC
- Maximum output power is 1512W at ACIN115V - 264V
- Output voltage is 36V
- Output current is 42A
- Medical isolation grade 2MOPP, 4kV isolation
- Economical design
- Wide temperature range (-20℃ to +70℃, derating is required)
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Low power consumption at no load
- 5 year warranty
Technical Specifications
Power Supply Applications
Medical
Output Power Max
1.512kW
Output Current - Output 1
42A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (23-Jan-2024)
No. of Outputs
1Outputs
Output Voltage - Output 1
36V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PJMA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.5