Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoPCA300F-12
Order Code4295657
Product RangePCA300F-12 Series
Technical Datasheet
10 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr2,668.000 |
| 5+ | kr2,615.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,668.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoPCA300F-12
Order Code4295657
Product RangePCA300F-12 Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1Outputs
Output Power Max324W
Output Voltage - Output 112V
Output Current - Output 127A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Product RangePCA300F-12 Series
SVHCTo Be Advised
Product Overview
PCA300F-12 is a PCA300F series enclosed type AC to DC power supply. Suitable for medical electric equipment (ANSI/AAMI ES60601-1, EN60601-1 3rd). Approved by UL62368-1, C-UL (CSA62368-1), EN62368-1, ANSI/AAMI ES60601-1, EN60601-1 3rd safety approval and complies with FCC-B, CISPR32-B, EN55011-B, EN55032-B, VCCI-B.
- Universal input voltage range from 85 to 264VAC
- Maximum output power of 324W
- Output voltage of 12V, output current of 27A
- Low profile (41mm = meet 1U height)
- Medical isolation grade 2MOPP
- With AUX output 12V, 0.1A (voltage variable range 5 to 12V)
- Constant current function, output voltage can be adjusted to near 0V, with various alarms
- Parallel operation / N+1 parallel redundancy operation possible
- Case size of 89 x 41 x152mm (without terminal block and screw) (W x H x D)
- Up to 5 year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
324W
Output Current - Output 1
27A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
PCA300F-12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.84