Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1049-151MLC
Order Code2288933
Product RangeSLC1049 Series
Also Known AsSLC1049-151MLB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr31.500 |
10+ | kr23.370 |
25+ | kr21.480 |
50+ | kr19.920 |
100+ | kr18.360 |
250+ | kr15.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr31.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1049-151MLC
Order Code2288933
Product RangeSLC1049 Series
Also Known AsSLC1049-151MLB
Technical Datasheet
Inductance150nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Power Inductor Case10.2mm x 6.88mm x 5.16mm
Product RangeSLC1049 Series
DC Resistance Max246µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width6.88mm
Product Height5.16mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SLC1049 series shielded Power Inductor with ferrite core and matte tin over nickel over copper termination. It is designed for use in multi-phase VRM/VRD regulators and high-current/high frequency DC/DC converters.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing is recommended by only pure water or alcohol
- Requires only 70mm² of board space
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Power Inductor Case
10.2mm x 6.88mm x 5.16mm
DC Resistance Max
246µohm
Product Length
10.2mm
Product Height
5.16mm
RMS Current (Irms)
43A
Saturation Current (Isat)
30A
Product Range
SLC1049 Series
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
Product traceability