Print Page
Image is for illustrative purposes only. Please refer to product description.
147 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr111.400 |
| 3+ | kr108.290 |
| 5+ | kr105.060 |
| 10+ | kr101.940 |
| 20+ | kr98.720 |
| 50+ | kr95.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr111.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoQ4337-BL
Order Code2458020
Technical Datasheet
Isolation Voltage500V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Q4337-BL is a through hole Flyback Regulator Transformer with ferrite core and tin-silver-copper over tin over nickel over phosphor bronze terminations. This transformer is designed for use with Texas Instruments LM2585, LM2586, LM2587 and LM2588 SIMPLE SWITCHER® switching regulators.
- 4 to 6V Input voltage
- 500Vrms Isolation between windings and a variety of available turns ratios
- Recommended and approved by National Semiconductor
Applications
Power Management, Industrial
Technical Specifications
Isolation Voltage
500V
SVHC
No SVHC (25-Jun-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0114
Product traceability