Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-822MLB
Order Code2288391
Product RangeMSS1246T Series
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1246T-822MLB
Order Code2288391
Product RangeMSS1246T Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)4.67A
Inductor ConstructionShielded
Saturation Current (Isat)6.84A
Power Inductor Case12mm x 12mm x 4.6mm
Product RangeMSS1246T Series
DC Resistance Max0.0305ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height4.6mm
Alternatives for MSS1246T-822MLB
1 Product Found
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 4.6mm
DC Resistance Max
0.0305ohm
Product Length
12mm
Product Height
4.6mm
RMS Current (Irms)
4.67A
Saturation Current (Isat)
6.84A
Product Range
MSS1246T Series
Inductance Tolerance
± 20%
Product Width
12mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025