Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3012-472MLC
Order Code2287403
Product RangeEPL3012 Series
Also Known AsEPL3012-472MLB
Technical Datasheet
899 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr16.690 |
50+ | kr13.020 |
250+ | kr9.300 |
500+ | kr9.130 |
1000+ | kr8.450 |
2000+ | kr7.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr83.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoEPL3012-472MLC
Order Code2287403
Product RangeEPL3012 Series
Also Known AsEPL3012-472MLB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)470mA
Product RangeEPL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
Inductor Case / Package-
DC Resistance Max0.181ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
EPL3012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
1.1A
Saturation Current (Isat)
470mA
Power Inductor Case
3mm x 3mm x 1.3mm
DC Resistance Max
0.181ohm
Product Length
3mm
Product Height
1.3mm
Technical Docs (1)
Alternatives for EPL3012-472MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000043
Product traceability