Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-122MLD
Order Code2287217
Product RangeDO1813H Series
Also Known AsDO1813H-122MLB
Technical Datasheet
896 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr29.540 |
50+ | kr16.940 |
100+ | kr15.710 |
250+ | kr14.380 |
500+ | kr13.150 |
1000+ | kr11.590 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr29.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1813H-122MLD
Order Code2287217
Product RangeDO1813H Series
Also Known AsDO1813H-122MLB
Technical Datasheet
Inductance1.15µH
RMS Current (Irms)4.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)5.3A
Power Inductor Case8.89mm x 6.1mm x 5mm
Product RangeDO1813H Series
Inductor Case / Package-
DC Resistance Max0.017ohm
Inductance Tolerance± 20%
Product Length8.89mm
Product Width6.1mm
Product Height5mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DO1813H series SMT Power Inductor with ferrite core and tin-silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- High-current power inductance
- Rugged self-leaded construction for reliable soldering
Technical Specifications
Inductance
1.15µH
Inductor Construction
Unshielded
Power Inductor Case
8.89mm x 6.1mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
4.4A
Saturation Current (Isat)
5.3A
Product Range
DO1813H Series
DC Resistance Max
0.017ohm
Product Length
8.89mm
Product Height
5mm
Technical Docs (1)
Alternatives for DO1813H-122MLD
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000315
Product traceability