Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMD15-22SRUGC/TR8
Order Code1611597
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part NoCMD15-22SRUGC/TR8
Order Code1611597
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2mm x 2.7mm
Viewing Angle-
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 15mcd, G 12mcd
Forward Voltage / ColourR 1.7V, G 2.1V
Wavelength / ColourR 660nm, G 565nm
Product Range-
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Green, Red
Bulb Size
2mm x 2.7mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 15mcd, G 12mcd
Wavelength / Colour
R 660nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (15-Jan-2018)
LED Mounting
SMD
Viewing Angle
-
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 1.7V, G 2.1V
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001