Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC7233
Order Code3762632
Technical Datasheet
2 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr38.810 |
10+ | kr37.060 |
50+ | kr33.010 |
100+ | kr29.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr38.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC7233
Order Code3762632
Technical Datasheet
Shaft TypeSplined Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound with Indicator Dot
Knob Diameter29.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shaft Type
Splined Shaft
Knob Material
Aluminium
Knob Diameter
29.8mm
SVHC
No SVHC (21-Jan-2025)
Shaft Diameter
6mm
Knob / Dial Style
Round with Indicator Dot
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01