Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL159705.
Order Code3378096
Product RangeTP Series
69 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr42.650 |
10+ | kr40.720 |
50+ | kr36.070 |
100+ | kr31.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr42.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL159705.
Order Code3378096
Product RangeTP Series
Connector MountingScrew Mount
Current Rating30A
Voltage Rating-
Contact Plating-
Connector ColourBlack, Red
Contact Material-
Product RangeTP Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for CL159705.
1 Product Found
Technical Specifications
Connector Mounting
Screw Mount
Voltage Rating
-
Connector Colour
Black, Red
Product Range
TP Series
Current Rating
30A
Contact Plating
-
Contact Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025