Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29950
Order Code2444060
Technical Datasheet
9 In Stock
Need more?
FREE Standard Delivery
on orders kr0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr381.620 |
| 5+ | kr353.130 |
| 10+ | kr324.530 |
| 20+ | kr297.490 |
Price for:Each
Minimum: 1
Multiple: 1
kr381.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCIH29950
Order Code2444060
Technical Datasheet
Connector Type AMains Plug, Schuko
Connector to ConnectorCEE 7/7 Plug to 3x 4mm Banana Plug
Connector Type B4mm Banana Plug, x 3
Cable Length - Metric1.5m
Current Rating-
Voltage Rating220VAC
Jacket ColourBlack
Product Range-
Cable Length - Imperial4.9ft
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Schuko mains plug to 3x 4mm plugs
- Live (brown), neutral (blue) and earth (green) plugs
- 300V CAT II rating
- 1.5m lead length
Technical Specifications
Connector Type A
Mains Plug, Schuko
Connector Type B
4mm Banana Plug, x 3
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Connector to Connector
CEE 7/7 Plug to 3x 4mm Banana Plug
Cable Length - Metric
1.5m
Voltage Rating
220VAC
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25