Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoZ3757 1
Order Code2613979
Technical Datasheet
Stripping Capacity AWG36AWG to 26AWG
Stripping Capacity Metric0.12mm to 0.4mm
For Use With330009 Precision Wire Strippers
Product Range-
Product Overview
- Set of replacement blades for C.K Wire Strippers 330009 / T3757ESD 1, 0.12-0.40 mm
Technical Specifications
Stripping Capacity AWG
36AWG to 26AWG
For Use With
330009 Precision Wire Strippers
SVHC
No SVHC (21-Jan-2025)
Stripping Capacity Metric
0.12mm to 0.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82089000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01