Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,963.150 |
Price for:1 Kit
Minimum: 1
Multiple: 1
kr1,963.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCK TOOLS
Manufacturer Part NoT5953
Order Code2327918
Technical Datasheet
Kit ContentsVDE Combination Pliers, Nose Pliers, Screwdrivers, Side Cutters, Storage Wallet, Voltage Detector
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T5953 is a VDE Pliers and Screwdrivers Kit in a protective durable polyester zipped storage wallet. It is not only an ideal electrician’s starter tool kit, it is a great kit to upgrade your tool box with premium quality C.K pliers and screwdrivers.
- Collections of VDE pliers, cutters & screwdrivers stored within a zipper wallet
- Contents of set: Zip Case. VDE Side Cutter 160 mm. VDE Combination Pliers 185 mm. VDE Snipe Nose Pliers 175 mm. VDE Screwdrivers, PZD 1 & 2
- VDE Screwdrivers, Slotted 2,5 x 75VDE Screwdrivers, PZD 1 & 2. VDE Screwdrivers, Slotted 2,5 x 75; 4,0 x 100 & 5,5 x 125 mm 4,0 x 100 & 5,5 x 125 mm
- Voltage detector, visual indicator 70-1000V, CAT IV
Applications
Maintenance & Repair
Contents
160mm C.K redline VDE side cutters, 180mm C.K redline VDE combination pliers, 170mm C.K redline VDE snipe nose pliers, C.K Dextro VDE screwdriver, Slotted parallel tip (2.5x75, 3.0x100 and 5.5x125mm), PZD tip (1x80 and 2x100mm), C.K non contact voltage detector and C.K zipped storage wallet.
Technical Specifications
Kit Contents
VDE Combination Pliers, Nose Pliers, Screwdrivers, Side Cutters, Storage Wallet, Voltage Detector
Plug Type
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82060000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.66