Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH3MM12VFR4700
Order Code2766796
Product RangeLTH3MM12V Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCHICAGO MINIATURE LIGHTING
Manufacturer Part NoLTH3MM12VFR4700
Order Code2766796
Product RangeLTH3MM12V Series
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If12mA
Forward Voltage12V
Wavelength Typ625nm
Luminous Intensity2.5cd
Viewing Angle30°
Lens ShapeRound
Product RangeLTH3MM12V Series
Automotive Qualification Standard-
MSL-
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
2.5cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
LED Mounting
Through Hole
Forward Current If
12mA
Wavelength Typ
625nm
Viewing Angle
30°
Product Range
LTH3MM12V Series
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162
Product traceability