Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,371.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,371.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01295504
Order Code4562887
Technical Datasheet
Test Connector Type A-
Test Connector Type B-
Voltage Rating-
Current Rating-
Insulator ColourRed, Black
Lead Length - Metric-
Lead Length - Imperial-
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
P01295504 is a safety leads I-V red/black for FTV500 multifunction tester.
Technical Specifications
Test Connector Type A
-
Voltage Rating
-
Insulator Colour
Red, Black
Lead Length - Imperial
-
Product Range
-
Test Connector Type B
-
Current Rating
-
Lead Length - Metric
-
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001