Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr2,748.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr2,748.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCELDUC
Manufacturer Part NoSIL465000
Order Code1305687
Technical Datasheet
Contact Configuration-
Load Current22A
Operating Voltage Max450Vrms
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeAnalogue
Operating Voltage Min160Vrms
Control Voltage Min-
Control Voltage Max10VDC
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SIL465000 is a DIN-rail mount phase angle controller Power Solid State Relay with analogue control for wide variety of applications. For the output terminals, the wire cross sections must be adapted to the load current and to the over-current protection device characteristics. The relay rated voltage must be adapted to the mains rated voltage. It is designed mainly for AC-51 resistive load.
- Angle open loop transfer characteristic
- Green LED visualization on the input
- Relay without trimmer (factory setting)
- Isolated internal power supply (taken from the mains)
- RC and VDR built-in protection
- IP20 Protection rating
Applications
Industrial
Warnings
Semiconductor relay do not provide any galvanic insulation between the load and the mains.
Technical Specifications
Contact Configuration
-
Operating Voltage Max
450Vrms
Relay Terminals
Screw
Operating Voltage Min
160Vrms
Control Voltage Max
10VDC
SVHC
No SVHC (14-Jun-2023)
Load Current
22A
Relay Mounting
DIN Rail
Switching Mode
Analogue
Control Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27