Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoZMI2NA
Order Code4528689
Product RangeZMI Series
Technical Datasheet
9 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr119.140 |
5+ | kr77.160 |
10+ | kr72.840 |
20+ | kr64.970 |
50+ | kr57.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr119.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoZMI2NA
Order Code4528689
Product RangeZMI Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating10A
Voltage Rating300VAC
Product RangeZMI Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
ZMI2NA is a socket for RMIA industrial electromechanical relay.
- 8 poles, DPDT (2 Change Over contacts)
- Screw terminals, terminals on 2 levels
- DIN rail (top hat rail) 35mm mounting method
- 10A current rating, 300VAC voltage rating
- >4kV insulation voltage, 1.0N/m maximum screw torque
- Operating temperature range from -25 to +70°C
- 75mm width, 27mm depth
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
300VAC
SVHC
No SVHC (21-Jan-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
ZMI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058