Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA2-B0-34-620-121-D
Order Code1210106
Product RangeC Series
Technical Datasheet
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | kr1,633.160 |
5+ | kr1,592.490 |
10+ | kr1,551.600 |
25+ | kr1,469.830 |
50+ | kr1,388.280 |
100+ | kr1,306.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr1,633.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoCA2-B0-34-620-121-D
Order Code1210106
Product RangeC Series
Technical Datasheet
Product RangeC Series
Current Rating20A
No. of Poles2 Pole
Input Voltage VAC480V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength3.75kV
Technical Specifications
Product Range
C Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
3.75kV
Current Rating
20A
Input Voltage VAC
480V
Trip Time
20s
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.188244
Product traceability