Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoIND504203-240-T/AMB
Order Code745224
Technical Datasheet
Supply Voltage250V
Lamp Base Type-
Illumination ColourAmber
Mounting Hole Dia13mm
Lens Shape-
Current Rating-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Supply Voltage
250V
Illumination Colour
Amber
Lens Shape
-
Product Range
-
Lamp Base Type
-
Mounting Hole Dia
13mm
Current Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85393980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004